GBP | USD
Favorite

SMBJ9.0CA 15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
8,502 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
10 0.21200 £2.12
100 0.12180 £12.18
500 0.11282 £56.41
1,000 0.07671 £76.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.26000

Excludes VAT

£0.31200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ9.0CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.07356
  • Cut Tape (CT)  : SMBJ9.0CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,502 - Immediate
  • Unit Price: £0.26000

SMBJ9.0CA

Datasheet
Digi-Key Part Number SMBJ9.0CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ9.0CA
Copy  
Description TVS DIODE 9V 15.4V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

15.4V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 9V
Voltage - Breakdown (Min) 10V
Voltage - Clamping (Max) @ Ipp 15.4V
Current - Peak Pulse (10/1000µs) 39A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SMBJ9.0CA

TVS DIODE 9V 15.4V SMB

Bourns Inc.

£0.28000 Details
Additional Resources
Standard Package 1
Other Names SMBJ9.0CALFDKR