GBP | USD
Favorite

SMBJ7.5CA 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
9,567 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
10 0.21200 £2.12
100 0.12180 £12.18
500 0.11282 £56.41
1,000 0.07671 £76.71

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.26000

Excludes VAT

£0.31200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ7.5CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: £0.07356
  • Cut Tape (CT)  : SMBJ7.5CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,567 - Immediate
  • Unit Price: £0.26000

SMBJ7.5CA

Datasheet
Digi-Key Part Number SMBJ7.5CALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ7.5CA
Copy  
Description TVS DIODE 7.5V 12.9V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 7.5V
Voltage - Breakdown (Min) 8.33V
Voltage - Clamping (Max) @ Ipp 12.9V
Current - Peak Pulse (10/1000µs) 46.6A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879333

KIT TVS DIODE 600W BI-DIR SMB

Littelfuse Inc.

£37.26000 Details
You May Also Be Interested In

SMBJ7.5A

TVS DIODE 7.5V 12.9V DO214AA

Littelfuse Inc.

£0.34000 Details

SMBJ10CA

TVS DIODE 10V 17V DO214AA

Littelfuse Inc.

£0.34000 Details

SMAJ7.5A

TVS DIODE 7.5V 12.9V DO214AC

Littelfuse Inc.

£0.31000 Details

0436500312

CONN HEADER SMD R/A 3POS 3MM

Molex

£1.47000 Details

ECS-250-12-33Q-JES-TR

CRYSTAL 25.0000MHZ 12PF SMD

ECS Inc.

£0.68000 Details

SMBJ7.5CA

TVS DIODE 7.5V 12.9V SMB

Bourns Inc.

£0.35000 Details
Additional Resources
Standard Package 1
Other Names SMBJ7.5CACCDKR
SMBJ7.5CACCDKR-ND
SMBJ7.5CALFDKR