GBP | USD
Favorite

SMBJ180CA 292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
23 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.47000 £0.47
10 0.40700 £4.07
100 0.28290 £28.29
500 0.22088 £110.44
1,000 0.17953 £179.53

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.47000

Excludes VAT

£0.56400

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : SMBJ180CALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.16049
  • Digi-Reel®  : SMBJ180CALFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23 - Immediate
  • Unit Price: Digi-Reel®

SMBJ180CA

Datasheet
Digi-Key Part Number SMBJ180CALFCT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMBJ180CA
Copy  
Description TVS DIODE 180VWM 292VC SMB
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Cut Tape (CT) 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 180V
Voltage - Breakdown (Min) 201V
Voltage - Clamping (Max) @ Ipp 292V
Current - Peak Pulse (10/1000µs) 2.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names SMBJ180CACT
SMBJ180CACT-ND
SMBJ180CALFCT