GBP | USD
Favorite

SMBJ150A 243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Price & Procurement
8,192 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.27000 £0.27
10 0.21600 £2.16
100 0.12430 £12.43
500 0.11512 £57.56
1,000 0.07829 £78.29

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.27000

Excludes VAT

£0.32400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMBJ150ALFTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: £0.07506
  • Cut Tape (CT)  : SMBJ150ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,192 - Immediate
  • Unit Price: £0.27000

SMBJ150A

Datasheet
Digi-Key Part Number SMBJ150ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMBJ150A
Copy  
Description TVS DIODE 150V 243V DO214AA
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

243V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMBJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 150V
Voltage - Breakdown (Min) 167V
Voltage - Clamping (Max) @ Ipp 243V
Current - Peak Pulse (10/1000µs) 2.5A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA (SMBJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879374

KIT TVS DIODE 600W UNI-DIR SMB

Littelfuse Inc.

£37.31000 Details
You May Also Be Interested In

SMBJ150A-13-F

TVS DIODE 150V 243V SMB

Diodes Incorporated

£0.31000 Details

SMBJ150A

TVS DIODE 150V 243V SMB

Bourns Inc.

£0.30000 Details
Additional Resources
Standard Package 1
Other Names SMBJ150ALFDKR