GBP | USD
Favorite

Price & Procurement
34,770 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.25400 £2.54
100 0.17600 £17.60
500 0.13740 £68.70
1,000 0.11169 £111.69
2,000 0.10492 £209.84

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ400ALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: £0.09747
  • Cut Tape (CT)  : SMAJ400ALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,770 - Immediate
  • Unit Price: £0.29000

SMAJ400A

Datasheet
Digi-Key Part Number SMAJ400ALFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMAJ400A
Copy  
Description TVS DIODE 400V 648V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

648V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 400V
Voltage - Breakdown (Min) 447V
Voltage - Clamping (Max) @ Ipp 648V
Current - Peak Pulse (10/1000µs) 600mA
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879768

KIT TVS DIODE 400W UNI-DIR SMA

Littelfuse Inc.

£35.63000 Details
You May Also Be Interested In

SMAJ440A

TVS DIODE 440V 713V DO214AC

Littelfuse Inc.

£0.35000 Details

SN6505BDBVR

IC TRANSFORMER DRIVER 6SOT-23

Texas Instruments

£1.91000 Details

SMAJ400CA

TVS DIODE 400V 648V DO214AC

Littelfuse Inc.

£0.38000 Details

TDZ5V6J,115

DIODE ZENER 5.6V 500MW SOD323F

Nexperia USA Inc.

£0.20000 Details

SS4-10-3.50-L-D-K-TR

CONN SOCKET 20POS SMD GOLD

Samtec Inc.

£2.63000 Details

T1M-10-GF-DH

CONN HEADER SMD R/A 20POS 1MM

Samtec Inc.

£3.44000 Details
Additional Resources
Standard Package 1
Other Names SMAJ400ALFDKR