GBP | USD
Favorite

Price & Procurement
7,656 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.26000 £0.26
10 0.20000 £2.00
100 0.12000 £12.00
500 0.11112 £55.56
1,000 0.07556 £75.56
2,000 0.06956 £139.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.26000

Excludes VAT

£0.31200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ24CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.06667
  • Cut Tape (CT)  : SMAJ24CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,656 - Immediate
  • Unit Price: £0.26000

SMAJ24CA

Datasheet
Digi-Key Part Number SMAJ24CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ24CA
Copy  
Description TVS DIODE 24V 38.9V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 24V
Voltage - Breakdown (Min) 26.7V
Voltage - Clamping (Max) @ Ipp 38.9V
Current - Peak Pulse (10/1000µs) 10.3A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Kits

4879626

KIT TVS DIODE 400W BI-DIR SMA

Littelfuse Inc.

£36.83000 Details
You May Also Be Interested In

B340A-13-F

DIODE SCHOTTKY 40V 3A SMA

Diodes Incorporated

£0.30000 Details

SMAJ5.0CA

TVS DIODE 5V 9.2V DO214AC

Littelfuse Inc.

£0.30000 Details

CDSOT23-SM712

TVS DIODE 7V/12V 14V/26V SOT23-3

Bourns Inc.

£1.10000 Details

LTST-C171GKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

£0.19000 Details

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

£0.21000 Details

B160-13-F

DIODE SCHOTTKY 60V 1A SMA

Diodes Incorporated

£0.24000 Details
Additional Resources
Standard Package 1
Other Names SMAJ24CALFDKR