GBP | USD
Favorite

Price & Procurement
3,704 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.30000 £0.30
10 0.21300 £2.13
100 0.10740 £10.74
500 0.09520 £47.60
1,000 0.07408 £74.08
2,000 0.06630 £132.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.30000

Excludes VAT

£0.36000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMAJ17CALFTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.06482
  • Cut Tape (CT)  : SMAJ17CALFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,704 - Immediate
  • Unit Price: £0.30000

SMAJ17CA

Datasheet
Digi-Key Part Number SMAJ17CALFDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number SMAJ17CA
Copy  
Description TVS DIODE 17V 27.6V DO214AC
Copy  
Manufacturer Standard Lead Time 19 Weeks
Detailed Description

27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMAJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 17V
Voltage - Breakdown (Min) 18.9V
Voltage - Clamping (Max) @ Ipp 27.6V
Current - Peak Pulse (10/1000µs) 14.5A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
SMAJ17CA Littelfuse Inc. 5,000 - Immediate
£0.07633
You May Also Be Interested In

SMAJ17CA

TVS DIODE 17V 27.6V SMA

Bourns Inc.

£0.26000 Details
Additional Resources
Standard Package 1
Other Names SMAJ17CALFDKR