GBP | USD
Favorite

SMA6J12A 19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
13,952 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.29000 £0.29
10 0.23400 £2.34
100 0.13430 £13.43
500 0.12434 £62.17
1,000 0.08455 £84.55
2,000 0.08107 £162.13

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.29000

Excludes VAT

£0.34800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SMA6J12ATR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: £0.07460
  • Cut Tape (CT)  : SMA6J12ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,952 - Immediate
  • Unit Price: £0.29000

SMA6J12A

Datasheet
Digi-Key Part Number SMA6J12ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SMA6J12A
Copy  
Description TVS DIODE 12V 19.9V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Documents & Media
Datasheets SMA6J Series
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert SMA6J12A
HTML Datasheet SMA6J Series
EDA / CAD Models SMA6J12A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SMA6J
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 30.2A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MMSZ5241C-E3-08

DIODE ZENER 11V 500MW SOD123

Vishay Semiconductor Diodes Division

£0.25000 Details
Additional Resources
Standard Package 1
Other Names SMA6J12ADKR