GBP | USD
Favorite

SD15C-01FTG 31V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Price & Procurement
42,400 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.32000 £0.32
10 0.25800 £2.58
100 0.14800 £14.80
500 0.13708 £68.54
1,000 0.09321 £93.21

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.32000

Excludes VAT

£0.38400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6444TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Immediate
  • Unit Price: £0.08937
  • Cut Tape (CT)  : F6444CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 42,400 - Immediate
  • Unit Price: £0.32000

SD15C-01FTG

Datasheet
Digi-Key Part Number F6444DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SD15C-01FTG
Copy  
Description TVS DIODE 15V 31V SOD323
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

31V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series Automotive, AEC-Q101, SD-C, SPA®
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 15V (Max)
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp 31V
Current - Peak Pulse (10/1000µs) 12A (8/20µs)
Power - Peak Pulse 450W
Power Line Protection No
Applications Automotive
Capacitance @ Frequency 75pF @ 1MHz
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

SD12C-01FTG

TVS DIODE 12V 23V SOD323

Littelfuse Inc.

£0.32000 Details

SD05C-01FTG

TVS DIODE 5V 18V SOD323

Littelfuse Inc.

£0.32000 Details

SD05-7

TVS DIODE 5V 14.5V SOD323

Diodes Incorporated

£0.26000 Details

SD24C-01FTG

TVS DIODE 24V 42V SOD323

Littelfuse Inc.

£0.32000 Details

SD15-01FTG

TVS DIODE 15V 30V SOD323

Littelfuse Inc.

£0.29000 Details

SD24-01FTG

TVS DIODE 24V 42V SOD323

Littelfuse Inc.

£0.29000 Details
Additional Resources
Standard Package 1
Other Names F6444DKR