GBP | USD
Favorite

P4SMA6.8CA 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Price & Procurement
10,089 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.34000 £0.34
10 0.28600 £2.86
100 0.19820 £19.82
500 0.15480 £77.40
1,000 0.12582 £125.82
2,000 0.11821 £236.41

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.34000

Excludes VAT

£0.40800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F4168TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.10676
  • Cut Tape (CT)  : F4168CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,089 - Immediate
  • Unit Price: £0.34000

P4SMA6.8CA

Datasheet
Digi-Key Part Number F4168DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number P4SMA6.8CA
Copy  
Description TVS DIODE 5.8V 10.5V DO214AC
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series P4SMA
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 5.8V
Voltage - Breakdown (Min) 6.45V
Voltage - Clamping (Max) @ Ipp 10.5V
Current - Peak Pulse (10/1000µs) 39A
Power - Peak Pulse 400W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

54602-908LF

CONN MOD JACK 8P8C R/A UNSHLD

Amphenol ICC (FCI)

£0.48000 Details

208-2

SWITCH SLIDE DIP SPST 50MA 24V

CTS Electrocomponents

£0.48000 Details

10118194-0001LF

CONN RCPT USB2.0 MICRO B SMD R/A

Amphenol ICC (FCI)

£0.35000 Details

3020-16-0100-00

CONN HEADER VERT 16POS 2.54MM

CNC Tech

£0.54000 Details

ESP32-WROOM-32U (16MB)

RX TXRX MODULE WIFI U.FL SMD

Espressif Systems

£3.45000 Details

CP2102N-A02-GQFN28R

IC USB TO UART BRIDGE QFN28

Silicon Labs

£1.07000 Details
Additional Resources
Standard Package 1
Other Names F4168DKR