GBP | USD

P3100THLRP 275V Off-State Ipp TVS Thyristor DO-204AL, DO-41, Axial
Non-Stock

P3100THLRP

Datasheet
Digi-Key Part Number P3100THLRP-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P3100THLRP
Copy  
Description THYRISTOR 275V 35A DO204AL
Copy  
Detailed Description

275V Off-State Ipp TVS Thyristor DO-204AL, DO-41, Axial

Copy  
Customer Reference
Documents & Media
Datasheets SIDACtor DO-41
HTML Datasheet SIDACtor DO-41
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Tape & Reel (TR) 
Part Status Obsolete
Voltage - Breakover 350V
Voltage - Off State 275V
Voltage - On State 5V
Current - Peak Pulse (10/1000µs) 35A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 30pF
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 5,000