GBP | USD

Price & Procurement
5,771 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.10000 £1.10
10 0.98800 £9.88
25 0.93760 £23.44
100 0.77030 £77.03
500 0.63630 £318.15
1,000 0.50233 £502.33

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.10000

Excludes VAT

£1.32000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P3100SCLRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £0.47390
  • Cut Tape (CT)  : P3100SCLRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,771 - Immediate
  • Unit Price: £1.10000

P3100SCLRP

Datasheet
Digi-Key Part Number P3100SCLRPDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P3100SCLRP
Copy  
Description THYRISTOR 275V 400A DO214AA
Copy  
Manufacturer Standard Lead Time 30 Weeks
Detailed Description

275V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Customer Reference
Documents & Media
Datasheets Pzzz0SA,B,C Series Datasheet
Product Training Modules Introduction to SIDACtor Devices
Environmental Information RoHS 3 Cert P3100SCLRP
HTML Datasheet Pzzz0SA,B,C Series Datasheet
EDA / CAD Models P3100SCLRP by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 350V
Voltage - Off State 275V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 70pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

7500718001

ANALOG MODEM XFRM WE-AMT

Würth Elektronik

£1.88000 Details

1N5229BTR

DIODE ZENER 4.3V 500MW DO35

ON Semiconductor

£0.12000 Details

82V2082PFG

IC TELECOM INTERFACE 80TQFP

Renesas Electronics America Inc

£19.75156 Details

6116522-1

CONN MOD JACK 8P8C R/A SHIELDED

TE Connectivity AMP Connectors

£4.42000 Details

LTC4227IUFD-2#PBF

IC HOT SWAP CTRLR GP 20QFN

Analog Devices Inc.

£6.43000 Details
Additional Resources
Standard Package 1
Other Names P3100SCLRPDKR