GBP | USD

P3100EBLRP2 275V Off-State 250A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) (Formed Leads)
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : F5649TR-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 2,000 - Immediate
  • Unit Price: £0.41540
  • Tape & Reel (TR)  : P3100EBLRP1-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.41540
  • Tape & Box (TB)  : P3100EBLAP-ND
  • Minimum Quantity: 2,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.41540
  • Bulk  : P3100EBL-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,790 - Immediate
    4,000 - Factory Stock 
  • Unit Price: £0.89000

P3100EBLRP2

Datasheet
Digi-Key Part Number F5649CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P3100EBLRP2
Copy  
Description THYRISTOR 275V 250A TO226-2
Copy  
Detailed Description

275V Off-State 250A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) (Formed Leads)

Copy  
Customer Reference
Documents & Media
Datasheets SIDACtor Device (TO-92)
Product Training Modules Introduction to SIDACtor Devices
HTML Datasheet SIDACtor Device (TO-92)
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Voltage - Breakover 350V
Voltage - Off State 275V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 80A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 45pF
Mounting Type Through Hole
Package / Case TO-226-2, TO-92-2 (TO-226AC) (Formed Leads)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F5649CT