GBP | USD

Price & Procurement
96 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.22000 £1.22
10 1.08900 £10.89
25 1.03360 £25.84
100 0.84910 £84.91
500 0.70140 £350.70
1,000 0.55374 £553.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.22000

Excludes VAT

£1.46400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P1800SCMCLRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: £0.52969
  • Cut Tape (CT)  : P1800SCMCLRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 96 - Immediate
  • Unit Price: £1.23000

P1800SCMCLRP

Datasheet
Digi-Key Part Number P1800SCMCLRPDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P1800SCMCLRP
Copy  
Description THYRISTOR 170V 400A DO214AA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

170V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 220V
Voltage - Off State 170V
Voltage - On State 5V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 150mA
Number of Elements 1
Capacitance 50pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names P1800SCMCLRPDKR