Photo Not Available
P1500ME 140V Off-State 5kA Ipp TVS Thyristor TO-218-3, TO-218AC
Non-Stock

P1500ME

Datasheet
Digi-Key Part Number P1500ME-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P1500ME
Copy  
Description THYRISTOR 140V 5KA TO218-3
Copy  
Detailed Description

140V Off-State 5kA Ipp TVS Thyristor TO-218-3, TO-218AC

Copy  
Customer Reference
Documents & Media
Datasheets 5kA Series TO-218
Building, Home Automation Appl Guide
HTML Datasheet 5kA Series TO-218
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Tube 
Part Status Obsolete
Voltage - Breakover 180V
Voltage - Off State 140V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 5kA
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 650pF
Mounting Type Through Hole
Package / Case TO-218-3, TO-218AC
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 250