GBP | USD

Price & Procurement
4,609 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 1.10000 £1.10
10 0.98800 £9.88
25 0.93760 £23.44
100 0.77020 £77.02
500 0.63620 £318.10
1,000 0.50226 £502.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.10000

Excludes VAT

£1.32000

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P0080SCLRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £0.48045
  • Cut Tape (CT)  : P0080SCLRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,609 - Immediate
  • Unit Price: £1.12000

P0080SCLRP

Datasheet
Digi-Key Part Number P0080SCLRPDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P0080SCLRP
Copy  
Description THYRISTOR 6V 400A DO214AA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6V Off-State 400A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Customer Reference
Documents & Media
Datasheets Pzzz0SA,B,C Series Datasheet
Product Training Modules Introduction to SIDACtor Devices
HTML Datasheet Pzzz0SA,B,C Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 25V
Voltage - Off State 6V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 400A
Current - Peak Pulse (10/1000µs) 100A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 260pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

P0640SCLRP

THYRISTOR 58V 400A DO214AA

Littelfuse Inc.

£1.12000 Details

S3MB-13-F

DIODE GEN PURP 1KV 3A SMB

Diodes Incorporated

£0.37000 Details

SMDJ15A

TVS DIODE 15VWM 24.4VC DO214AB

Littelfuse Inc.

£0.68000 Details

IXTA44P15T

MOSFET P-CH 150V 44A TO263

IXYS

£4.68000 Details

MMBZ5258B-7-F

DIODE ZENER 36V 350MW SOT23-3

Diodes Incorporated

£0.13000 Details

5KP100A

TVS DIODE 100VWM 162VC P600

Littelfuse Inc.

£2.16000 Details
Additional Resources
Standard Package 1
Other Names P0080SCLRPDKR