GBP | USD

Price & Procurement
14,154 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.99000 £0.99
10 0.88700 £8.87
25 0.84200 £21.05
100 0.69150 £69.15
500 0.57122 £285.61
1,000 0.45096 £450.96

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.99000

Excludes VAT

£1.18800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : P0080SBLRPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: £0.42543
  • Cut Tape (CT)  : P0080SBLRPCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,154 - Immediate
  • Unit Price: £0.99000

P0080SBLRP

Datasheet
Digi-Key Part Number P0080SBLRPDKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number P0080SBLRP
Copy  
Description THYRISTOR 6V 250A DO214AA
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

6V Off-State 250A Ipp TVS Thyristor DO-214AA, SMB

Copy  
Customer Reference
Documents & Media
Datasheets Pzzz0SA,B,C Series Datasheet
Product Training Modules Introduction to SIDACtor Devices
Environmental Information RoHS 3 Cert P0080SBLRP
HTML Datasheet Pzzz0SA,B,C Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series SIDACtor®
Packaging Digi-Reel® 
Part Status Active
Voltage - Breakover 25V
Voltage - Off State 6V
Voltage - On State 4V
Current - Peak Pulse (8/20µs) 250A
Current - Peak Pulse (10/1000µs) 80A
Current - Hold (Ih) 50mA
Number of Elements 1
Capacitance 150pF
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price
P0080SBLRP Littelfuse Inc. 7,500 - Immediate
£0.30249
Additional Resources
Standard Package 1
Other Names P0080SBLRPDKR