GBP | USD
Favorite

MAC4DHMT4G TRIAC Logic - Sensitive Gate 600V 4A Surface Mount DPAK
Price & Procurement
27,457 In Stock
Can ship immediately Factory Stock : 320,000
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.53000 £0.53
10 0.46500 £4.65
25 0.43680 £10.92
100 0.31700 £31.70
250 0.31424 £78.56

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : MAC4DHMT4GOSTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 22,500 - Immediate
    320,000 - Factory Stock 
  • Unit Price: £0.31424
  • Cut Tape (CT)  : MAC4DHMT4GOSCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,457 - Immediate
    320,000 - Factory Stock 
  • Unit Price: £0.53000

MAC4DHMT4G

Datasheet
Digi-Key Part Number MAC4DHMT4GOSDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MAC4DHMT4G
Copy  
Description TRIAC SENS GATE 600V 4A DPAK
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

TRIAC Logic - Sensitive Gate 600V 4A Surface Mount DPAK

Copy  
Documents & Media
Datasheets MAC4DHM
MAC4DHM
Environmental Information RoHS 3 Cert MAC4DHMT4G
HTML Datasheet MAC4DHM
MAC4DHM
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Triac Type Logic - Sensitive Gate
Voltage - Off State 600V
Current - On State (It (RMS)) (Max) 4A
Voltage - Gate Trigger (Vgt) (Max) 1.3V
Current - Non Rep. Surge 50, 60Hz (Itsm) 40A @ 60Hz
Current - Gate Trigger (Igt) (Max) 5mA
Current - Hold (Ih) (Max) 15mA
Configuration Single
Operating Temperature -40°C ~ 110°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number MAC4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names MAC4DHMT4GOSDKR