GBP | USD

LCFE160804A550TG 4 Line Common Mode Choke Surface Mount 55 Ohms @ 100MHz 100mA DCR 6Ohm
Price & Procurement
10,554 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.72000 £0.72
10 0.62700 £6.27
25 0.58240 £14.56
50 0.49280 £24.64
100 0.44800 £44.80
250 0.42108 £105.27
500 0.37628 £188.14
1,000 0.30461 £304.61

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.72000

Excludes VAT

£0.86400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F10201TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: £0.28669
  • Cut Tape (CT)  : F10201CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,554 - Immediate
  • Unit Price: £0.72000

LCFE160804A550TG

Datasheet
Digi-Key Part Number F10201DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number LCFE160804A550TG
Copy  
Description CMC 100MA 4LN 55 OHM SMD ESD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 55 Ohms @ 100MHz 100mA DCR 6Ohm

Copy  
Customer Reference
Documents & Media
Datasheets LCFE Series Datasheet
Environmental Information RoHS 3 Cert LCFE160804A550TG
Featured Product Common Mode Noise Filter and ESD Protection - LCFE Series
HTML Datasheet LCFE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFE
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 55 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 6Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.022" (0.55mm)
Package / Case 0603 (1608 Metric), 10 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

LCFE160804A350TG

CMC 100MA 4LN 35 OHM SMD ESD

Littelfuse Inc.

£0.47000 Details
Additional Resources
Standard Package 1
Other Names F10201DKR