GBP | USD

LCFE160804A350TG 4 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 6Ohm
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.48000 £0.48
10 0.42000 £4.20
25 0.38960 £9.74
50 0.32980 £16.49
100 0.29970 £29.97
250 0.28172 £70.43
500 0.25176 £125.88
1,000 0.20380 £203.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.48000

Excludes VAT

£0.57600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F10200TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: £0.19181
  • Digi-Reel®  : F10200DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LCFE160804A350TG

Datasheet
Digi-Key Part Number F10200CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number LCFE160804A350TG
Copy  
Description CMC 100MA 4LN 35 OHM SMD ESD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

4 Line Common Mode Choke Surface Mount 35 Ohms @ 100MHz 100mA DCR 6Ohm

Copy  
Customer Reference
Documents & Media
Datasheets LCFE Series Datasheet
Environmental Information RoHS 3 Cert LCFE160804A350TG
Featured Product Common Mode Noise Filter and ESD Protection - LCFE Series
HTML Datasheet LCFE Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFE
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 4
Impedance @ Frequency 35 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 6Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features ESD
Mounting Type Surface Mount
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
Height (Max) 0.022" (0.55mm)
Package / Case 0603 (1608 Metric), 10 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

PESD4V0Y1BSFYL

TVS DIODE 4VWM 3.7VC DSN0603-2

Nexperia USA Inc.

£0.31000 Details

D1213A-02SOL-7

TVS DIODE 3.3VWM 10VC SOT23

Diodes Incorporated

£0.29000 Details

2012670005

CONN RCP USB3.1 TYPEC 24P SMD RA

Molex

£1.70000 Details

AT24C02D-XHM-T

IC EEPROM 2KBIT I2C 1MHZ 8TSSOP

Microchip Technology

£0.13000 Details
Additional Resources
Standard Package 1
Other Names F10200CT