GBP | USD

LCFA201202A900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4Ohm
Non-Stock

LCFA201202A900TG

Datasheet
Digi-Key Part Number F10213DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number LCFA201202A900TG
Copy  
Description CMC 100MA 2LN 90 OHM SMD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 100mA DCR 4Ohm

Copy  
Customer Reference
Documents & Media
Datasheets LCFA Series Datasheet
HTML Datasheet LCFA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFA
Packaging Digi-Reel® 
Part Status Obsolete
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max) 0.033" (0.85mm)
Package / Case 0805 (2012 Metric), 4 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F10213DKR