GBP | USD

LCFA121002B900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 150mA DCR 4Ohm
Non-Stock

LCFA121002B900TG

Datasheet
Digi-Key Part Number F10212CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number LCFA121002B900TG
Copy  
Description CMC 150MA 2LN 90 OHM SMD
Copy  
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 150mA DCR 4Ohm

Copy  
Customer Reference
Documents & Media
Datasheets LCFA Series Datasheet
HTML Datasheet LCFA Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCFA
Packaging Cut Tape (CT) 
Part Status Obsolete
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 150mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings AEC-Q200
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max) 0.026" (0.65mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names F10212CT