GBP | USD

LCF121002B900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 130mA DCR 4Ohm
Price & Procurement
15,222 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.44000 £0.44
10 0.38100 £3.81
25 0.35400 £8.85
50 0.29960 £14.98
100 0.27240 £27.24
250 0.25608 £64.02
500 0.22886 £114.43
1,000 0.18526 £185.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.44000

Excludes VAT

£0.52800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F10172TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.17437
  • Cut Tape (CT)  : F10172CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,222 - Immediate
  • Unit Price: £0.44000

LCF121002B900TG

Datasheet
Digi-Key Part Number F10172DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number LCF121002B900TG
Copy  
Description CMC 130MA 2LN 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 130mA DCR 4Ohm

Copy  
Customer Reference
Documents & Media
Datasheets LCF Series Datasheet
Environmental Information RoHS 3 Cert LCF121002B900TG
Featured Product Common Mode Noise Filters LCF Series
HTML Datasheet LCF Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCF
Packaging Digi-Reel® 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 130mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max) 0.026" (0.65mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1003-001-01000

CONN RCPT USB3.0 TYPEA 9POS R/A

CNC Tech

£1.13000 Details

LCF121002C900TG

CMC 150MA 2LN 90 OHM SMD

Littelfuse Inc.

£0.47000 Details

MCZ1210AH900L2TA0G

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

£0.38000 Details

LCF121002D900TG

CMC 160MA 2LN 90 OHM SMD

Littelfuse Inc.

£0.51000 Details

EXC-24CF900U

CMC 130MA 2LN 90 OHM SMD

Panasonic Electronic Components

£0.49000 Details

DLP11SN900HL2L

CMC 150MA 2LN 90 OHM SMD

Murata Electronics

£0.31000 Details
Additional Resources
Standard Package 1
Other Names F10172DKR