GBP | USD

LCF121002B900TG 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 130mA DCR 4Ohm
Price & Procurement
15,222 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.43000 £0.43
10 0.37600 £3.76
25 0.34920 £8.73
50 0.29560 £14.78
100 0.26870 £26.87
250 0.25260 £63.15
500 0.22574 £112.87
1,000 0.18274 £182.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.43000

Excludes VAT

£0.51600

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : F10172TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.17199
  • Digi-Reel®  : F10172DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,222 - Immediate
  • Unit Price: Digi-Reel®

LCF121002B900TG

Datasheet
Digi-Key Part Number F10172CT-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number LCF121002B900TG
Copy  
Description CMC 130MA 2LN 90 OHM SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

2 Line Common Mode Choke Surface Mount 90 Ohms @ 100MHz 130mA DCR 4Ohm

Copy  
Customer Reference
Documents & Media
Datasheets LCF Series Datasheet
Environmental Information RoHS 3 Cert LCF121002B900TG
Featured Product Common Mode Noise Filters LCF Series
HTML Datasheet LCF Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series LCF
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90 Ohms @ 100MHz
Current Rating (Max) 130mA
DC Resistance (DCR) (Max) 4Ohm
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.050" L x 0.039" W (1.27mm x 1.00mm)
Height (Max) 0.026" (0.65mm)
Package / Case 0504 (1210 Metric), 4 Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

1003-001-01000

CONN RCPT USB3.0 TYPEA 9POS R/A

CNC Tech

£1.11000 Details

LCF121002C900TG

CMC 150MA 2LN 90 OHM SMD

Littelfuse Inc.

£0.47000 Details

MCZ1210AH900L2TA0G

CMC 100MA 2LN 90 OHM SMD

TDK Corporation

£0.37000 Details

KCZ1210AH900HRTD25

CMC 100MA 2LN 90 OHM SMD AECQ200

TDK Corporation

£0.37000 Details

DLP11SN900HL2L

CMC 150MA 2LN 90 OHM SMD

Murata Electronics

£0.31000 Details

DLP11SA900HL2L

CMC 150MA 2LN 90 OHM SMD

Murata Electronics

£0.35000 Details
Additional Resources
Standard Package 1
Other Names F10172CT