GBP | USD
Favorite

DCNEVT350-B
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 162.57000 £162.57
10 152.41000 £1,524.10
25 142.24920 £3,556.23
50 137.16900 £6,858.45
100 135.13680 £13,513.68

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£162.57000

Excludes VAT

£195.08400

Includes VAT

DCNEVT350-B

Datasheet
Digi-Key Part Number 18-DCNEVT350-B-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number DCNEVT350-B
Copy  
Description CONTACTOR 12V RELAY 350A 1800V
Copy  
Customer Reference
Documents & Media
Datasheets DCNEVT350 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series DCNEVT350
Part Status Active
Mounting Type Chassis Mount
Coil Voltage 12VDC
Contact Form SPST-NO (DM) (1 Form X)
Contact Rating (Current) 350A
Switching Voltage 1800VDC - Nom
Features -
Termination Style Stud, Wire Leads
Operating Temperature -40°C ~ 85°C
Must Operate Voltage 10 VDC
Contact Material -
Operate Time 18ms
Release Time 15ms
Coil Power -
Coil Resistance -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

EV202AVAND

RELAY CONTACTOR DPST 350A 12V

TE Connectivity Aerospace, Defense and Marine

£367.39000 Details
Additional Resources
Standard Package 20
Other Names 18-DCNEVT350-B