GBP | USD
Favorite

Photo Not Available
C103PM Din Rail Top Hat 1.378" W (35.00mm) Slotted Aluminum 36.000" (914.40mm)
Price & Procurement
0 In Stock
Factory Stock : 150
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 23.46000 £23.46

Submit a request for quotation on quantities greater than those displayed.

C103PM

Datasheet
Digi-Key Part Number C103PM-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C103PM
Copy  
Description 35MM X 1M DIN RAIL W/MT HOLES
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Din Rail Top Hat 1.378" W (35.00mm) Slotted Aluminum 36.000" (914.40mm)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Part Status Active
Type Top Hat
Slotted/Unslotted Slotted
Size 1.378" W (35.00mm)
Length 36.000" (914.40mm)
Thickness -
Material Aluminum
Plating -
 
For Use With View More

TDUL3000A

RELAY TIME DELAY 102.3SEC CHAS

Littelfuse Inc.

£40.48000 Details

TDM12DL

RELAY TIME DELAY 1023S 10A 120V

Littelfuse Inc.

£78.85000 Details

PLMU11

3 PHASE LINE MONITOR

Littelfuse Inc.

£133.35000 Details

TDM120AL

RELAY TIME DELAY 1023S 10A 120V

Littelfuse Inc.

£73.69000 Details

ARP43S

ALTERNATING RELAY

Littelfuse Inc.

£81.49000 Details

TDUS3002A

RELAY TIME DELAY 1023SEC CHASSIS

Littelfuse Inc.

£76.23000 Details
Additional Resources
Standard Package 1