Photo Not Available
A0609CB2LRP Off-State Ipp TVS Thyristor DO-214AA, SMB
Non-Stock

A0609CB2LRP

Digi-Key Part Number A0609CB2LRP-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number A0609CB2LRP
Copy  
Description THYRISTOR 54V 78V DO214AA
Copy  
Detailed Description

Off-State Ipp TVS Thyristor DO-214AA, SMB

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
 
Environmental & Export Classifications
RoHS Status RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 2,500