GBP | USD
Favorite

Price & Procurement
7 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.63000 £1.63
10 1.46600 £14.66
25 1.38320 £34.58
100 1.07870 £107.87
250 1.05104 £262.76
500 0.91274 £456.37
1,000 0.77444 £774.44

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.63000

Excludes VAT

£1.95600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ60A-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £0.91274
  • Cut Tape (CT)  : 5.0SMDJ60A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 620 - Immediate
  • Unit Price: £1.63000
  • Digi-Reel®  : 5.0SMDJ60A-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 620 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 5.0SMDJ60ATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.76337
  • Cut Tape (CT)  : 5.0SMDJ60ACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7 - Immediate
  • Unit Price: £1.63000

5.0SMDJ60A

Datasheet
Digi-Key Part Number 5.0SMDJ60ADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ60A
Copy  
Description TVS DIODE 60V 96.8V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet 5.0SMDJ Series Datasheet
Environmental Information RoHS 3 Cert 5.0SMDJ60A
Featured Product TVS Diodes 5000 W Single-Chip Design – 5.0SMDJxS Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 60V
Voltage - Breakdown (Min) 66.7V
Voltage - Clamping (Max) @ Ipp 96.8V
Current - Peak Pulse (10/1000µs) 51.7A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

MPZ2012S601AT000

FERRITE BEAD 600 OHM 0805 1LN

TDK Corporation

£0.09000 Details

BSS63LT1G

TRANS PNP 100V 0.1A SOT-23

ON Semiconductor

£0.17000 Details

LM5069MM-1/NOPB

IC HOT SWAP CTRLR GP 10VSSOP

Texas Instruments

£2.38000 Details

CSD19536KTT

MOSFET N-CH 100V 200A TO263

Texas Instruments

£4.06000 Details

24AA256UID-I/SN

IC EEPROM 256K I2C 400KHZ 8SOIC

Microchip Technology

£0.70000 Details

B380-13-F

DIODE SCHOTTKY 80V 3A SMC

Diodes Incorporated

£0.62000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ60ADKR