GBP | USD

Price & Procurement
0 In Stock
Alternate Package
  • Tape & Reel (TR)  : F4121TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.61052
  • Cut Tape (CT)  : F4121CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,560 - Immediate
  • Unit Price: £1.34000
  • Digi-Reel®  : F4121DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,560 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 5.0SMDJ36A-T7TR-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.72996
  • Cut Tape (CT)  : 5.0SMDJ36A-T7CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 310 - Immediate
  • Unit Price: £1.34000

5.0SMDJ36A-T7

Datasheet
Digi-Key Part Number 5.0SMDJ36A-T7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ36A-T7
Copy  
Description TVS DIODE 36VWM 58.1VC SMD
Copy  
Detailed Description

58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 36V
Voltage - Breakdown (Min) 40V
Voltage - Clamping (Max) @ Ipp 58.1V
Current - Peak Pulse (10/1000µs) 86.1A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 5.0SMDJ36A-T7DKR