GBP | USD
Favorite

Price & Procurement
1,251 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.47000 £1.47
10 1.32800 £13.28
25 1.25240 £31.31
100 0.97680 £97.68
250 0.95172 £237.93
500 0.82652 £413.26
1,000 0.70128 £701.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F4119TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.69126
  • Cut Tape (CT)  : F4119CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,251 - Immediate
  • Unit Price: £1.47000
  • Tape & Reel (TR)  : 5.0SMDJ33A-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £0.82652
  • Cut Tape (CT)  : 5.0SMDJ33A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 636 - Immediate
  • Unit Price: £1.47000
  • Digi-Reel®  : 5.0SMDJ33A-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 636 - Immediate
  • Unit Price: Digi-Reel®

5.0SMDJ33A

Datasheet
Digi-Key Part Number F4119DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ33A
Copy  
Description TVS DIODE 33V 53.3V DO214AB
Copy  
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 93.9A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

3557-2

FUSE BLOCK BLADE 500V 30A PCB

Keystone Electronics

£0.89000 Details

5.0SMDJ33CA

TVS DIODE 33V 53.3V DO214AB

Littelfuse Inc.

£1.89000 Details

5.0SMDJ40A

TVS DIODE 40V 64.5V DO214AB

Littelfuse Inc.

£1.47000 Details

BAT46WQ-7-F

DIODE SCHOTTKY 100V SOD123

Diodes Incorporated

£0.41000 Details

5.0SMDJ45A

TVS DIODE 45V 72.7V DO214AB

Littelfuse Inc.

£1.72000 Details

STPS1H100U

DIODE SCHOTTKY 100V 1A SMB

STMicroelectronics

£0.34000 Details
Additional Resources
Standard Package 1
Other Names F4119DKR