GBP | USD
Favorite

Price & Procurement
341 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.39000 £1.39
10 1.25400 £12.54
25 1.18320 £29.58
100 0.92260 £92.26
250 0.89896 £224.74

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.39000

Excludes VAT

£1.66800

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ33A-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.78068
  • Cut Tape (CT)  : 5.0SMDJ33A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 341 - Immediate
  • Unit Price: £1.39000
  • Tape & Reel (TR)  : F4119TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.65294
  • Cut Tape (CT)  : F4119CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: £1.39000
  • Digi-Reel®  : F4119DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 238 - Immediate
  • Unit Price: Digi-Reel®

5.0SMDJ33A-T7

Datasheet
Digi-Key Part Number 5.0SMDJ33A-T7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ33A-T7
Copy  
Description TVS DIODE 33V 53.3V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

53.3V Clamp 93.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
HTML Datasheet 5.0SMDJ Series Datasheet
Environmental Information RoHS 3 Cert 5.0SMDJ33A-T7
Featured Product TVS Diodes 5000 W Single-Chip Design – 5.0SMDJxS Series
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33V
Voltage - Breakdown (Min) 36.7V
Voltage - Clamping (Max) @ Ipp 53.3V
Current - Peak Pulse (10/1000µs) 93.9A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

5.0SMDJ33A

TVS DIODE 33V 53.3V DO214AB

Littelfuse Inc.

£1.39000 Details
Additional Resources
Standard Package 1
Other Names 5.0SMDJ33A-T7DKR