GBP | USD
Favorite

Price & Procurement
485 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.38000 £1.38
10 1.23900 £12.39
25 1.16880 £29.22
100 0.91160 £91.16
250 0.88824 £222.06

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ40A-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.77138
  • Cut Tape (CT)  : 5.0SMDJ40A-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 485 - Immediate
  • Unit Price: £1.38000
  • Tape & Reel (TR)  : F6808TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.64516
  • Cut Tape (CT)  : F6808CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: £1.38000
  • Digi-Reel®  : F6808DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

5.0SMDJ40A-T7

Datasheet
Digi-Key Part Number 5.0SMDJ40A-T7DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ40A-T7
Copy  
Description TVS DIODE 40V 64.5V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

64.5V Clamp 77.6A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 40V
Voltage - Breakdown (Min) 44.4V
Voltage - Clamping (Max) @ Ipp 64.5V
Current - Peak Pulse (10/1000µs) 77.6A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 5.0SMDJ40A-T7DKR