GBP | USD
Favorite

Price & Procurement
27,551 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.62000 £1.62
10 1.34700 £13.47
100 1.07180 £107.18
500 0.90692 £453.46
1,000 0.76950 £769.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.62000

Excludes VAT

£1.94400

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6258TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 24,000 - Immediate
  • Unit Price: £0.75851
  • Cut Tape (CT)  : F6258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,551 - Immediate
  • Unit Price: £1.62000
  • Tape & Reel (TR)  : 5.0SMDJ30CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.90692
  • Cut Tape (CT)  : 5.0SMDJ30CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 196 - Immediate
  • Unit Price: £1.62000
  • Digi-Reel®  : 5.0SMDJ30CA-T7DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 196 - Immediate
  • Unit Price: Digi-Reel®

5.0SMDJ30CA

Datasheet
Digi-Key Part Number F6258DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 5.0SMDJ30CA
Copy  
Description TVS DIODE 30V 48.4V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 103A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

5.0SMDJ30CA

TVS DIODE 30V 48.4V DO214AB

Bourns Inc.

£1.20000 Details

2036-07-SM-RPLF

GDT 75V 10KA 3 POLE SMD

Bourns Inc.

£1.50000 Details

BZX84J-B2V4,115

DIODE ZENER 2.4V 550W SOD323F

Nexperia USA Inc.

£0.18000 Details

CDBA340L-HF

DIODE SCHOTTKY 40V 3A DO214AC

Comchip Technology

£0.45000 Details
Additional Resources
Standard Package 1
Other Names F6258DKR