GBP | USD
Favorite

Price & Procurement
196 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.63000 £1.63
10 1.35500 £13.55
100 1.07870 £107.87

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.63000

Excludes VAT

£1.95600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6258TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: £0.71317
  • Cut Tape (CT)  : F6258CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,119 - Immediate
  • Unit Price: £1.58000
  • Digi-Reel®  : F6258DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,119 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : 5.0SMDJ30CA-T7TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: £0.91274
  • Cut Tape (CT)  : 5.0SMDJ30CA-T7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 196 - Immediate
  • Unit Price: £1.63000

5.0SMDJ30CA-T7

Datasheet
Digi-Key Part Number 5.0SMDJ30CA-T7DKR-ND
Copy  
Manufacturer

Littelfuse Inc.

Copy  
Manufacturer Part Number 5.0SMDJ30CA-T7
Copy  
Description TVS DIODE 30VWM 48.4VC SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

48.4V Clamp 103A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 30V
Voltage - Breakdown (Min) 33.3V
Voltage - Clamping (Max) @ Ipp 48.4V
Current - Peak Pulse (10/1000µs) 103A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 5.0SMDJ30CA-T7DKR