GBP | USD
Favorite

Price & Procurement
3,640 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.68000 £1.68
10 1.50900 £15.09
100 1.11040 £111.04
500 0.93960 £469.80
1,000 0.79723 £797.23

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£1.68000

Excludes VAT

£2.01600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : F6012TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: £0.78585
  • Cut Tape (CT)  : F6012CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,640 - Immediate
  • Unit Price: £1.68000
  • Tape & Reel (TR)  : 5.0SMDJ28CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.93960

5.0SMDJ28CA

Datasheet
Digi-Key Part Number F6012DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ28CA
Copy  
Description TVS DIODE 28V 45.4V DO214AB
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Customer Reference
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 5.0SMDJ28CA
Featured Product TVS Diodes 5000 W Single-Chip Design – 5.0SMDJxS Series
HTML Datasheet 5.0SMDJ Series Datasheet
EDA / CAD Models 5.0SMDJ28CA by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 28V
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp 45.4V
Current - Peak Pulse (10/1000µs) 110A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
You May Also Be Interested In

TSV912IQ2T

IC OPAMP GP 2 CIRCUIT 8DFN

STMicroelectronics

£0.71000 Details

SN65HVD231DR

IC TRANSCEIVER HALF 1/1 8SOIC

Texas Instruments

£1.77000 Details

ABM10AIG-16.000MHZ-4Z-T3

CRYSTAL 16.0000MHZ 10PF SMD

Abracon LLC

£0.91000 Details

5007620481

CONN HEADER BRD EDGE 48POS

Molex

£6.39000 Details

TCN4107M035R0100

CAP TANT POLY 100UF 35V 2924

AVX Corporation

£2.97000 Details

5.0SMDJ28CA

TVS DIODE 28V 45.4V DO214AB

Bourns Inc.

£1.25000 Details
Additional Resources
Standard Package 1
Other Names F6012DKR