GBP | USD
Favorite

Price & Procurement
2,046 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 1.49000 £1.49
10 1.33600 £13.36
25 1.26000 £31.50
100 0.98280 £98.28
250 0.95760 £239.40
500 0.83160 £415.80
1,000 0.70560 £705.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 5.0SMDJ16CATR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: £0.69552
  • Cut Tape (CT)  : 5.0SMDJ16CACT-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,046 - Immediate
  • Unit Price: £1.49000
  • Tape & Reel (TR)  : 5.0SMDJ16CA-T7-ND
  • Minimum Quantity: 500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £0.83160

5.0SMDJ16CA

Datasheet
Digi-Key Part Number 5.0SMDJ16CADKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5.0SMDJ16CA
Copy  
Description TVS DIODE 16V 26V DO214AB
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Copy  
Documents & Media
Datasheets 5.0SMDJ Series Datasheet
Product Training Modules Transient Voltage Suppression (TVS) Diodes
Environmental Information RoHS 3 Cert 5.0SMDJ16CA
Featured Product TVS Diodes 5000 W Single-Chip Design – 5.0SMDJxS Series
HTML Datasheet 5.0SMDJ Series Datasheet
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Littelfuse Inc.
Series 5.0SMDJ
Packaging Digi-Reel® 
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 193A
Power - Peak Pulse 5000W (5kW)
Power Line Protection No
Applications Telecom
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB (SMCJ)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
California Prop 65
Additional Resources
Standard Package 1
Other Names 5.0SMDJ16CADKR