GBP | USD

LTST-E563CEGBW Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W
Price & Procurement
0
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.50000 £0.50
10 0.33100 £3.31
100 0.21900 £21.90

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.50000

Excludes VAT

£0.60000

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 160-2264-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: £0.16905
  • Digi-Reel®  : 160-2264-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

LTST-E563CEGBW

Datasheet
Digi-Key Part Number 160-2264-1-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-E563CEGBW
Copy  
Description ADDRESS LED DISCRET SERIAL R/G/B
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 5.00mm L x 5.00mm W

Copy  
Customer Reference
Documents & Media
Datasheets LTST-E563CEGBW
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface Serial
Mounting Type Surface Mount
Size / Dimension 5.00mm L x 5.00mm W
Base Part Number LTST-E563
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BB-HRGB32K-TRB

ADDRESS LED DISCRET SERIAL R/G/B

American Bright Optoelectronics Corporation

£0.60000 Details

IN-PI554FCH

ADDRESS LED DISCRETE PWM RGB

Inolux

£0.52000 Details

IN-PI55TATPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

£0.37000 Details

DMN3035LWN-7

MOSFET 2N-CH 30V 5.5A 8VDFN

Diodes Incorporated

£0.36000 Details

MX25R8035FM1IL0

IC FLASH 8MBIT SPI/QUAD I/O 8SOP

Macronix

£0.37000 Details

ECS-80-18-30B-AGN-TR

CRYSTAL 8.0000MHZ 18PF SMD

ECS Inc.

£0.49000 Details
Additional Resources
Standard Package 1
Other Names 160-2264-1