GBP | USD

LTST-E263CEGBK Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 1.80mm L x 1.80mm W
In Stock: 7,545
Can ship immediately
 

Quantity

Add to List

All prices are in GBP.
Price Break Unit Price Extended Price
1 0.64000 £0.64
10 0.41600 £4.16
100 0.27220 £27.22
1,000 0.21492 £214.92
2,000 0.20059 £401.18

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.64000

Excludes VAT

£0.76800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 160-2263-2-ND
  • Minimum Quantity: 4,000  Non-Stock 
  • Quantity Available: 104,000 - Immediate
  • Unit Price: £0.20059

LTST-E263CEGBK

Datasheet
Digi-Key Part Number 160-2263-1-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-E263CEGBK
Copy  
Description ADDRESS LED DISCRET SERIAL R/G/B
Copy  
Detailed Description

Addressable Lighting - 1 LED Discrete Serial Red, Green, Blue (RGB) 1.80mm L x 1.80mm W

Copy  
Customer Reference
Documents & Media
Datasheets LTST-E263CEGBK
EDA / CAD Models LTST-E263CEGBK by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Configuration Discrete
Number of LEDs 1
Color Red, Green, Blue (RGB)
Controller Type -
Utilized LED -
Interface Serial
Mounting Type Surface Mount
Size / Dimension 1.80mm L x 1.80mm W
Base Part Number LTST-E263
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

19-C47/RSGHBHC-5V01/2T

ADDRESS LED PWM RED/GREEN/BLUE

Everlight Electronics Co Ltd

£0.43000 Details

SMD-LX0707RGB-TR

ADDRESS LED PWM RED/GREEN/BLUE

Lumex Opto/Components Inc.

£0.52000 Details

IN-PI42TASPRPGPB

ADDRESS LED DISCRETE SERIAL RGB

Inolux

£0.54000 Details

FDMS86300DC

MOSFET N-CH 80V 24A/76A DLCOOL56

ON Semiconductor

£1.83000 Details

LP5907MFX-3.3/NOPB

IC REG LINEAR 3.3V 250MA SOT23-5

Texas Instruments

£0.45000 Details

CJS-1200TA

SWITCH SLIDE SPDT 100MA 6V

Nidec Copal Electronics

£0.57000 Details
Additional Resources
Standard Package 1
Other Names 160-2263-1