GBP | USD
Favorite

Price & Procurement
429,922 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.23000 £0.23
10 0.12300 £1.23
100 0.05700 £5.70
500 0.05268 £26.34
1,000 0.04126 £41.26

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.23000

Excludes VAT

£0.27600

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 160-1457-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 423,000 - Immediate
  • Unit Price: £0.04038
  • Cut Tape (CT)  : 160-1457-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 429,922 - Immediate
  • Unit Price: £0.23000

LTST-C230KRKT

Datasheet
Digi-Key Part Number 160-1457-6-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-C230KRKT
Copy  
Description LED RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 631nm LED Indication - Discrete 2V 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTST-C230KRKT ~
HTML Datasheet LTST-C230KRKT ~
EDA / CAD Models LTST-C230KRKT by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Color Red
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 54mcd
Lens Style Rectangle with Flat Top
Lens Size 1.50mm x 1.60mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 130°
Mounting Type Surface Mount, Bottom Entry
Wavelength - Dominant 631nm
Wavelength - Peak 639nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTST-C230KGKT

LED GREEN CLEAR CHIP SMD

Lite-On Inc.

£0.23000 Details

LTST-C230KSKT

LED YELLOW CLEAR CHIP SMD

Lite-On Inc.

£0.26000 Details

LTST-C230TBKT

LED BLUE CLEAR CHIP SMD

Lite-On Inc.

£0.27000 Details

M20-9990246

CONN HEADER VERT 2POS 2.54MM

Harwin Inc.

£0.08000 Details

1825910-7

SWITCH TACTILE SPST-NO 0.05A 24V

TE Connectivity ALCOSWITCH Switches

£0.08000 Details

S1M-13-F

DIODE GEN PURP 1KV 1A SMA

Diodes Incorporated

£0.18000 Details
Additional Resources
Standard Package 1
Other Names 160-1457-6