GBP | USD
Favorite

Price & Procurement
6,930 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 0.24000 £0.24
10 0.19400 £1.94
100 0.08730 £8.73
500 0.07882 £39.41
1,000 0.06475 £64.75
2,000 0.05630 £112.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£0.24000

Excludes VAT

£0.28800

Includes VAT

Alternate Package
  • Tape & Reel (TR)  : 160-2212-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: £0.05067
  • Digi-Reel®  : 160-2212-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,930 - Immediate
  • Unit Price: Digi-Reel®

LTST-C191TBKT-5A

Datasheet
Digi-Key Part Number 160-2212-1-ND
Copy  
Manufacturer

Lite-On Inc.

Copy  
Manufacturer Part Number LTST-C191TBKT-5A
Copy  
Description LED BLUE CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Blue 473nm LED Indication - Discrete 2.8V 0603 (1608 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets LTST-C191TBKT-5A
HTML Datasheet LTST-C191TBKT-5A
EDA / CAD Models LTST-C191TBKT-5A by SnapEDA
LTST-C191TBKT-5A by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Lite-On Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Blue
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 15mcd
Lens Style Rectangle with Flat Top
Lens Size 1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.8V
Current - Test 5mA
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 473nm
Wavelength - Peak 468nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
You May Also Be Interested In

LTST-C191KGKT

LED GREEN CLEAR SMD

Lite-On Inc.

£0.19000 Details

LTST-C191KSKT

LED YELLOW CLEAR SMD

Lite-On Inc.

£0.21000 Details

LTST-C191KRKT

LED RED CLEAR SMD

Lite-On Inc.

£0.19000 Details

AO4882

MOSFET 2N-CH 40V 8A 8SOIC

Alpha & Omega Semiconductor Inc.

£0.47000 Details

FTSH-105-01-F-DV-K-TR

CONN HEADER SMD 10POS 1.27MM

Samtec Inc.

£2.26000 Details

TMC5160A-TA-T

IC MTR DRVR BIPOLAR 8-60V 48TQFP

Trinamic Motion Control GmbH

£5.06000 Details
Additional Resources
Standard Package 1
Other Names 160-2212-1