GBP | USD
Favorite

Price & Procurement
2,149 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.33000 £3.33
25 1.86200 £46.55
100 1.71080 £171.08

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package

LTC6994IS6-1#TRPBF

Datasheet
Digi-Key Part Number LTC6994IS6-1#TRPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6994IS6-1#TRPBF
Copy  
Description IC DELAY BLOCK 8TAP PROG TSOT23
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series TimerBlox®
Packaging Digi-Reel® 
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC6994
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-K

BOARD EVAL LTC6994-1

Linear Technology/Analog Devices

£21.55000 Details

DC1562B-L

EVAL BAORD LTC6994-2

Linear Technology/Analog Devices

£21.55000 Details
You May Also Be Interested In

LTC6994IS6-1#TRMPBF

IC DELAY BLOCK 8TAP PROG TSOT23

Linear Technology/Analog Devices

£3.44000 Details

LTC3891EUDC#TRPBF

IC REG CTRLR BUCK 20QFN

Linear Technology/Analog Devices

£7.58000 Details

SP720ABTG

TVS ARRAY ESD 14CH 30V 16-SOIC

Littelfuse Inc.

£2.66000 Details

LM2937IMPX-3.3/NOPB

IC REG LIN 3.3V 400MA SOT223-4

Texas Instruments

£1.52000 Details

JT8-2000HL

CONN MAGJACK 2PORT 10GBASE-T PCB

Pulse Electronics Network

£19.38000 Details

SST25PF040CT-40I/SN

IC FLASH 4M SPI 40MHZ 8SOIC

Microchip Technology

£0.62000 Details
Additional Resources
Standard Package 1
Other Names LTC6994IS6-1#TRPBFDKR