GBP | USD
Favorite

Price & Procurement
5,268 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.68000 £3.68
25 2.44320 £61.08
100 2.02020 £202.02

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC6994HS6-1#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.78168

LTC6994HS6-1#TRMPBF

Datasheet
Digi-Key Part Number LTC6994HS6-1#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC6994HS6-1#TRMPBF
Copy  
Description IC DELAY BLOCK 8TAP PROG TSOT23
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Delay Line IC Programmable 8 Tap 1µs ~ 33.6s SOT-23-6 Thin, TSOT-23-6

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series TimerBlox®
Packaging Digi-Reel® 
Part Status Active
Number of Taps/Steps 8
Function Programmable
Delay to 1st Tap -
Available Total Delays 1µs ~ 33.6s
Number of Independent Delays 1
Voltage - Supply 2.25V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC6994
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1562B-K

BOARD EVAL LTC6994-1

Linear Technology/Analog Devices

£19.04000 Details

DC1562B-L

EVAL BAORD LTC6994-2

Linear Technology/Analog Devices

£19.04000 Details
You May Also Be Interested In

SN74LVC1G08DBVR

IC GATE AND 1CH 2-INP SOT23-5

Texas Instruments

£0.24000 Details

SN74LVC1G32DBVR

IC GATE OR 1CH 2-INP SOT23-5

Texas Instruments

£0.24000 Details

TS5A3159QDBVRQ1

IC ANLG SW SPDT SOT23-6

Texas Instruments

£0.79000 Details

ACM70V-701-2PL-TL00

CMC 4A 2LN 700 OHM SMD AEC-Q200

TDK Corporation

£1.69000 Details

LTC6993HS6-1#TRMPBF

IC MONO MULTIVIBRATOR TSOT23-6

Linear Technology/Analog Devices

£3.68000 Details

TLE6250GV33XUMA1

IC TRANSCEIVER HALF 1/1 DSO-8

Infineon Technologies

£1.14000 Details
Additional Resources
Standard Package 1
Other Names LTC6994HS6-1#TRMPBFDKR