GBP | USD
Favorite

LTC5562IUC#TRMPBF RF Mixer IC 0Hz ~ 7GHz 10-QFN (2x2)
Price & Procurement
680 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 9.77000 £9.77
25 5.54680 £138.67
100 5.40130 £540.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC5562IUC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £5.32002
  • Cut Tape (CT)  : LTC5562IUC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 680 - Immediate
  • Unit Price: £9.62000
  • Tape & Reel (TR)  : LTC5562IUC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £4.82623

LTC5562IUC#TRMPBF

Datasheet
Digi-Key Part Number LTC5562IUC#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC5562IUC#TRMPBF
Copy  
Description LF-7GHZ LOW-POWER, WIDEBAND ACTI
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

RF Mixer IC 0Hz ~ 7GHz 10-QFN (2x2)

Copy  
Documents & Media
Datasheets LTC5562 Datsheet
Featured Product LTC5562 Wideband Low Power Active Mixer
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
RF Type -
Frequency 0Hz ~ 7GHz
Number of Mixers 1
Gain -
Noise Figure 14.6dB
Secondary Attributes -
Current - Supply 40mA
Voltage - Supply 3.3V
Mounting Type Surface Mount
Package / Case 10-WFQFN Exposed Pad
Supplier Device Package 10-QFN (2x2)
Base Part Number LTC5562
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC5510IUF#TRPBF

IC MIXER DOWN CONVERTER 16QFN

Linear Technology/Analog Devices

£9.94000 Details

ADL5801ACPZ-R7

IC MXR 10MHZ-6GHZ UP/DWN 24LFCSP

Analog Devices Inc.

£8.71000 Details

LTC5562IUC#TRPBF

LF-7GHZ LOW-POWER, WIDEBAND ACTI

Linear Technology/Analog Devices

£4.82623 Details

MABAES0061

BALUN 2MHZ-800MHZ 1:4 6SMD FLAT

M/A-Com Technology Solutions

£2.12000 Details

LT8303ES5#TRMPBF

IC REG FLYBACK ADJ 450MA TSOT23

Linear Technology/Analog Devices

£6.41000 Details

PE4140B-Z

IC MIXER 0-6GHZ QUAD MSFT 6DFN

pSemi

£2.16000 Details
Additional Resources
Standard Package 1
Other Names LTC5562IUC#TRMPBFDKR