GBP | USD
Favorite

LTC5532EDC#TRMPBF RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm 6-WFDFN Exposed Pad
Price & Procurement
805 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.56000 £3.56
25 1.98720 £49.68
100 1.97170 £197.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC5532EDC#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: £1.97168
  • Cut Tape (CT)  : LTC5532EDC#TRMPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 805 - Immediate
  • Unit Price: £3.56000
  • Tape & Reel (TR)  : LTC5532EDC#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.94834

LTC5532EDC#TRMPBF

Datasheet
Digi-Key Part Number LTC5532EDC#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC5532EDC#TRMPBF
Copy  
Description IC RF DETECT 300MHZ-7GHZ 6DFN
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Detector IC 802.11a/b/g/WiFi, Wireless Modem, WLAN 300MHz ~ 7GHz -32dBm ~ 10dBm 6-WFDFN Exposed Pad

Copy  
Documents & Media
Datasheets LTC5532
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
HTML Datasheet LTC5532
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 300MHz ~ 7GHz
RF Type 802.11a/b/g/WiFi, Wireless Modem, WLAN
Input Range -32dBm ~ 10dBm
Accuracy -
Voltage - Supply 2.7V ~ 6V
Current - Supply 500µA
Mounting Type Surface Mount
Package / Case 6-WFDFN Exposed Pad
Supplier Device Package 6-DFN (2x2)
Base Part Number LTC5532
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC656A

EVAL BOARD FOR LTC5532ES6

Linear Technology/Analog Devices

£80.46000 Details
You May Also Be Interested In

LMV221SD/NOPB

IC RF DETECT 50MHZ-3.5GHZ 6WSON

Texas Instruments

£2.32000 Details

MC10EP16DG

IC RCVR/DRVR ECL DIFF 5V 8SOIC

ON Semiconductor

£5.17000 Details
Additional Resources
Standard Package 1
Other Names LTC5532EDC#TRMPBFDKR