GBP | USD
Favorite

LTC5508ESC6#TRMPBF RF Detector IC General Purpose 300MHz ~ 7GHz -32dBm ~ 12dBm 6-VSSOP, SC-88, SOT-363
Price & Procurement
1,384 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.06000 £3.06
25 1.70560 £42.64
100 1.69170 £169.17

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC5508ESC6#TRMPBFTR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
  • Unit Price: £1.69168
  • Tape & Reel (TR)  : LTC5508ESC6#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: £1.66834

LTC5508ESC6#TRMPBF

Datasheet
Digi-Key Part Number LTC5508ESC6#TRMPBFDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC5508ESC6#TRMPBF
Copy  
Description IC RF DETECT 300MHZ-7GHZ SC70-6
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

RF Detector IC General Purpose 300MHz ~ 7GHz -32dBm ~ 12dBm 6-VSSOP, SC-88, SOT-363

Copy  
Documents & Media
Datasheets LTC5508
Design Resources Development Tool Selector
Featured Product Interactive RF Signal Chain
HTML Datasheet LTC5508
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Digi-Reel® 
Part Status Active
Frequency 300MHz ~ 7GHz
RF Type General Purpose
Input Range -32dBm ~ 12dBm
Accuracy -
Voltage - Supply 2.7V ~ 6V
Current - Supply 550µA
Mounting Type Surface Mount
Package / Case 6-VSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
Base Part Number LTC5508
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC539A

EVAL BOARD FOR LTC5508ESC6

Linear Technology/Analog Devices

£80.46000 Details
You May Also Be Interested In

TMP6131QDECTQ1

SENSOR PTC 10K OHM 1% X1SON

Texas Instruments

£0.26000 Details

TMP6131ELPGMQ1

SENSOR PTC 10K OHM 1% TO92S

Texas Instruments

£0.66000 Details

LTC5532ES6#TRMPBF

IC RF DETECT 300MHZ-7GHZ TSOT23

Linear Technology/Analog Devices

£3.16000 Details

LMV221SD/NOPB

IC RF DETECT 50MHZ-3.5GHZ 6WSON

Texas Instruments

£2.32000 Details

MAX4003EUA+T

IC RF DETECT 100MHZ-2.5GHZ 8UMAX

Maxim Integrated

£2.30000 Details

LTC5505-1ES5#TRMPBF

IC RF DETECT 300MHZ-3GHZ TSOT23

Linear Technology/Analog Devices

£2.45000 Details
Additional Resources
Standard Package 1
Other Names LTC5508ESC6#TRMPBFDKR