Add To Favorites
LTC4440ES6-5#TRMPBF High-Side Gate Driver IC Non-Inverting TSOT-23-6
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 3.23000 £3.23
25 2.88640 £72.16
100 2.08160 £208.16
250 1.90816 £477.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC4440ES6-5#TRMPBFCT-ND
Copy   LTC4440ES6-5#TRMPBFCT-ND
Quantity Available 662
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC4440ES6-5#TRMPBF

Copy   LTC4440ES6-5#TRMPBF
Description IC HIGH-SIDE DVR HS HV TSOT23-6
Copy   IC HIGH-SIDE DVR HS HV TSOT23-6
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

High-Side Gate Driver IC Non-Inverting TSOT-23-6

Copy   High-Side Gate Driver IC Non-Inverting TSOT-23-6
Documents & Media
Datasheets LTC4440-5
Video File Introducing Power by Linear
Reference Design Library DC607A: 12V @ 35A, 36 ~ 72V in, Buck
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Driven Configuration High-Side
Channel Type Single
Number of Drivers 1
Gate Type N-Channel MOSFET
Voltage - Supply 4V ~ 15V
Logic Voltage - VIL, VIH 1.3V, 1.6V
Current - Peak Output (Source, Sink) 2.4A, 2.4A
Input Type Non-Inverting
High Side Voltage - Max (Bootstrap) 80V
Rise / Fall Time (Typ) 10ns, 7ns
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case SOT-23-6 Thin, TSOT-23-6
Supplier Device Package TSOT-23-6
Base Part Number LTC4440
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC4440ES6#TRMPBF - Linear Technology/Analog Devices | LTC4440ES6#TRMPBFCT-ND DigiKey Electronics
  • LTC4440ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC HIGH-SIDE DVR HS HV SOT23-6
  • Unit Price £3.23000
  • LTC4440ES6#TRMPBFCT-ND
  • LM5060MM/NOPB - Texas Instruments | 296-39024-1-ND DigiKey Electronics
  • LM5060MM/NOPB
  • Texas Instruments
  • HIGH SIDE PROTECTION CONTROL
  • Unit Price £1.93000
  • 296-39024-1-ND
  • SI3552DV-T1-E3 - Vishay Siliconix | SI3552DV-T1-E3CT-ND DigiKey Electronics
  • SI3552DV-T1-E3
  • Vishay Siliconix
  • MOSFET N/P-CH 30V 6TSOP
  • Unit Price £0.50000
  • SI3552DV-T1-E3CT-ND
  • NC7ST04P5X - ON Semiconductor | NC7ST04P5XCT-ND DigiKey Electronics
  • NC7ST04P5X
  • ON Semiconductor
  • IC INVERTER 1CH 1-INP SC70-5
  • Unit Price £0.27000
  • NC7ST04P5XCT-ND
  • LT4430ES6#TRMPBF - Linear Technology/Analog Devices | LT4430ES6#TRMPBFCT-ND DigiKey Electronics
  • LT4430ES6#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPTOCOUPLER GATE DRVR SOT23-6
  • Unit Price £3.23000
  • LT4430ES6#TRMPBFCT-ND
Additional Resources
Standard Package ? 1
Other Names LTC4440ES6-5#TRMPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LTC4440ES6-5#TRPBF-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: £1.99488

18:55:56 2/17/2019