GBP | USD
Favorite

Price & Procurement
1,451 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.02000 £4.02
10 3.61400 £36.14
25 3.41680 £85.42
100 2.80950 £280.95
250 2.52096 £630.24
500 2.42982 £1,214.91
1,000 2.01979 £2,019.79

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.02000

Excludes VAT

£4.82400

Includes VAT

Alternate Package
  • Tube  : LTC4359CMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 420 - Immediate
  • Unit Price: £3.93000

LTC4359CMS8#TRPBF

Datasheet
Digi-Key Part Number LTC4359CMS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC4359CMS8#TRPBF
Copy  
Description IC OR CTRLR N+1 8MSOP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON 200µs
Delay Time - OFF 300ns
Current - Output (Max) 220µA
Current - Supply 150µA
Voltage - Supply 4V ~ 80V
Applications Automotive, Redundant Power Supplies, Telecom Infrastructure
Operating Temperature 0°C ~ 70°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LTC4359
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1676A

BOARD DEMO LTC4359

Analog Devices Inc.

£55.56000 Details

DC1502A

BOARD EVAL FOR LTC4359

Analog Devices Inc.

£55.56000 Details
You May Also Be Interested In

SMAT70A-13-F

TVS DIODE 70V 100V SMA

Diodes Incorporated

£0.44000 Details

S1B

DIODE GEN PURP 100V 1A SMA

ON Semiconductor

£0.21000 Details

SMAJ24CA

TVS DIODE 24V 38.9V DO214AC

Littelfuse Inc.

£0.26000 Details

DMN62D0U-13

MOSFET N-CH 60V 380MA SOT23

Diodes Incorporated

£0.22000 Details
Additional Resources
Standard Package 1
Other Names LTC4359CMS8#TRPBFCT