GBP | USD
Favorite

LTC3630IMSE#TRPBF Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad, 12 Leads
Price & Procurement
3,330 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 7.49000 £7.49
25 4.08360 £102.09
100 3.85540 £385.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC3630IMSE#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: £3.85536
  • Tube  : LTC3630IMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,257 - Immediate
  • Unit Price: £7.36000

LTC3630IMSE#TRPBF

Datasheet
Digi-Key Part Number LTC3630IMSE#TRPBFCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number LTC3630IMSE#TRPBF
Copy  
Description IC REG BCK ADJ/PROG 500MA 16MSOP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Buck Switching Regulator IC Positive or Negative Adjustable (Programmable) 0.8V (1.8V, 3.3V, 5V) 1 Output 500mA 16-TFSOP (0.118", 3.00mm Width) Exposed Pad, 12 Leads

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive or Negative
Topology Buck
Output Type Adjustable (Programmable)
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 65V
Voltage - Output (Min/Fixed) 0.8V (1.8V, 3.3V, 5V)
Voltage - Output (Max) 65V
Current - Output 500mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-TFSOP (0.118", 3.00mm Width) Exposed Pad, 12 Leads
Supplier Device Package 16-MSOP-EP
Base Part Number LTC3630
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3630IMSE#PBF

IC REG BCK ADJ/PROG 500MA 16MSOP

Linear Technology/Analog Devices

£7.36000 Details

LMC7221BIM5/NOPB

IC COMPAR TINY R-R CMOS SOT23-5

Texas Instruments

£1.00000 Details

LM4041DFTA

IC VREF SHUNT 1% SOT23

Diodes Incorporated

£0.47000 Details

BAS21AW,115

DIODE ARRAY GP 250V 225MA SOT323

Nexperia USA Inc.

£0.22000 Details

CLT-105-02-G-D-BE-A-K-TR

CONN RCPT 10POS 0.079 GOLD SMD

Samtec Inc.

£3.16000 Details
Additional Resources
Standard Package 1
Other Names LTC3630IMSE#TRPBFCT