Add To Favorites
LTC3601EUD#TRPBF Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.50000 £4.50
25 3.31680 £82.92
100 2.47130 £247.13
250 2.34776 £586.94
500 2.29482 £1,147.41

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number LTC3601EUD#TRPBFCT-ND
Copy   LTC3601EUD#TRPBFCT-ND
Quantity Available 2,351
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LTC3601EUD#TRPBF

Copy   LTC3601EUD#TRPBF
Description IC REG BUCK ADJ 1.5A 16QFN
Copy   IC REG BUCK ADJ 1.5A 16QFN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 16-WFQFN Exposed Pad
Product Attributes Select All
Categories
Manufacturer Linear Technology/Analog Devices
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4V
Voltage - Input (Max) 15V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 14.52V
Current - Output 1.5A
Frequency - Switching 2MHz ~ 4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LTC3601EUD#PBF - Linear Technology/Analog Devices | LTC3601EUD#PBF-ND DigiKey Electronics
  • LTC3601EUD#PBF
  • Linear Technology/Analog Devices
  • IC REG BUCK ADJ 1.5A 16QFN
  • Unit Price £4.27000
  • LTC3601EUD#PBF-ND
  • AT45DB641E-MWHN2B-T - Adesto Technologies | AT45DB641E-MWHN2B-TCT-ND DigiKey Electronics
  • AT45DB641E-MWHN2B-T
  • Adesto Technologies
  • IC FLASH 64M SPI 85MHZ 8VDFN
  • Unit Price £4.12000
  • AT45DB641E-MWHN2B-TCT-ND
  • MSP430F2370TRHAT - Texas Instruments | 296-21751-1-ND DigiKey Electronics
  • MSP430F2370TRHAT
  • Texas Instruments
  • IC MCU 16BIT 32KB FLASH 40VQFN
  • Unit Price £4.31000
  • 296-21751-1-ND
  • VNC2-48L1C-REEL - FTDI, Future Technology Devices International Ltd | 768-1049-1-ND DigiKey Electronics
  • VNC2-48L1C-REEL
  • FTDI, Future Technology Devices International Ltd
  • IC USB HOST/DEVICE CTRL 48-LQFP
  • Unit Price £3.36000
  • 768-1049-1-ND
  • AP5725WG-7 - Diodes Incorporated | AP5725WG-7DICT-ND DigiKey Electronics
  • AP5725WG-7
  • Diodes Incorporated
  • IC LED DRIVER RGLTR DIM SOT26
  • Unit Price £0.45000
  • AP5725WG-7DICT-ND
Additional Resources
Standard Package ? 1
Other Names LTC3601EUD#TRPBFCT
Alternate Package | This part is also available in the following packaging:
  • Tube ? : LTC3601EUD#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,789 - Immediate
  • Unit Price: £4.27000
  • Digi-Reel® ? : LTC3601EUD#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,351 - Immediate
  • Unit Price: Digi-Reel®

21:25:17 4/23/2019