GBP | USD
Favorite

Price & Procurement
6,426 In Stock
Can ship immediately
 

Quantity
All prices are in GBP.
Price Break Unit Price Extended Price
1 4.46000 £4.46
10 4.03000 £40.30
25 3.84200 £96.05
100 3.18620 £318.62
250 2.90508 £726.27
500 2.71762 £1,358.81
1,000 2.49272 £2,492.72

Submit a request for quotation on quantities greater than those displayed.

Unit Price
£4.46000

Excludes VAT

£5.35200

Includes VAT

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A £4.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : LTC3401EMS#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: £2.49272
  • Cut Tape (CT)  : LTC3401EMS#TRPBFCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,426 - Immediate
  • Unit Price: £4.46000
  • Tube  : LTC3401EMS#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,623 - Immediate
  • Unit Price: £4.85000

LTC3401EMS#TRPBF

Datasheet
Digi-Key Part Number LTC3401EMS#TRPBFDKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3401EMS#TRPBF
Copy  
Description IC REG BOOST ADJ 1A 10MSOP
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 1A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)

Copy  
Customer Reference
Documents & Media
Datasheets LTC3401
Other Related Documents Tape and Reel Packaging
Environmental Information Material Declaration LTC3401EMS#TRPBF
PCN Design/Specification Mult Dev Mark Chg 4/Feb/2020
EDA / CAD Models LTC3401EMS#TRPBF by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 0.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.6V
Voltage - Output (Max) 5.5V
Current - Output 1A (Switch)
Frequency - Switching 2MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-MSOP
Base Part Number LTC3401
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC3539EDCB#TRMPBF

IC REG BOOST ADJUSTABLE 2A 8DFN

Analog Devices Inc.

£4.75000 Details
Additional Resources
Standard Package 1
Other Names LTC3401EMS#TRPBFDKR